



G6S-2F-TR DC9 | |
|---|---|
DigiKey Part Number | Z8285TR-ND - Tape & Reel (TR) Z8285CT-ND - Cut Tape (CT) Z8285DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G6S-2F-TR DC9 |
Description | RELAY TELECOM DPDT 2A 9V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G6S-2F-TR DC9 Models |
Category | Coil Type Non Latching |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style Gull Wing |
Series | Must Operate Voltage 6.75 VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Release Voltage 0.9 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 9VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency CSA, UR |
Switching Voltage 250VAC, 220VDC - Max | Relay Type Telecom |
Load - Max Switching 500VA, 440W | Coil Resistance 579 Ohms |
Coil Current 15.6 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,40000 Kč | 88,40 Kč |
| 10 | 78,70100 Kč | 787,01 Kč |
| 25 | 75,17280 Kč | 1 879,32 Kč |
| 50 | 72,59420 Kč | 3 629,71 Kč |
| 100 | 70,10600 Kč | 7 010,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 65,37728 Kč | 26 150,91 Kč |
| 800 | 63,13154 Kč | 50 505,23 Kč |
| 1 200 | 61,85328 Kč | 74 223,94 Kč |
| 2 000 | 60,27865 Kč | 120 557,30 Kč |
| 2 800 | 59,26303 Kč | 165 936,48 Kč |
| Unit Price without VAT: | 88,40000 Kč |
|---|---|
| Unit Price with VAT: | 106,96400 Kč |

