



G6S-2F-TR DC3 | |
|---|---|
DigiKey Part Number | 39-G6S-2F-TRDC3TR-ND - Tape & Reel (TR) 39-G6S-2F-TRDC3CT-ND - Cut Tape (CT) 39-G6S-2F-TRDC3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G6S-2F-TR DC3 |
Description | RELAY TELECOM DPDT 2A 3V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G6S-2F-TR DC3 Models |
Category | Coil Type Non Latching |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style Gull Wing |
Series | Must Operate Voltage 2.25 VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Release Voltage 0.3 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 3VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency CSA, UR |
Switching Voltage 250VAC, 220VDC - Max | Relay Type Telecom |
Load - Max Switching 500VA, 440W | Coil Resistance 64.3 Ohms |
Coil Current 46.7 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,44000 Kč | 93,44 Kč |
| 10 | 83,19400 Kč | 831,94 Kč |
| 25 | 79,45640 Kč | 1 986,41 Kč |
| 50 | 76,73500 Kč | 3 836,75 Kč |
| 100 | 74,10400 Kč | 7 410,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 69,10548 Kč | 27 642,19 Kč |
| 800 | 66,73113 Kč | 53 384,90 Kč |
| 1 200 | 65,37973 Kč | 78 455,68 Kč |
| 2 000 | 63,71528 Kč | 127 430,56 Kč |
| 2 800 | 62,64176 Kč | 175 396,93 Kč |
| Unit Price without VAT: | 93,44000 Kč |
|---|---|
| Unit Price with VAT: | 113,06240 Kč |

