
G6RN-1A7-E-ASI-CF-HA DC12 | |
|---|---|
DigiKey Part Number | 39-G6RN-1A7-E-ASI-CF-HADC12-ND |
Manufacturer | |
Manufacturer Product Number | G6RN-1A7-E-ASI-CF-HA DC12 |
Description | 1FORMA 10A, 250VAC PCB RELAY |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6RN-1A7-E-ASI-CF-HA DC12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | - | |
Coil Current | 18.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Indium (AgSnIn) | |
Approval Agency | CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 655 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,70000 Kč | 73,70 Kč |
| 10 | 65,61900 Kč | 656,19 Kč |
| 25 | 62,67480 Kč | 1 566,87 Kč |
| 50 | 60,52460 Kč | 3 026,23 Kč |
| 100 | 58,45210 Kč | 5 845,21 Kč |
| 400 | 54,50975 Kč | 21 803,90 Kč |
| 800 | 52,63779 Kč | 42 110,23 Kč |
| 1 200 | 51,57179 Kč | 61 886,15 Kč |
| Unit Price without VAT: | 73,70000 Kč |
|---|---|
| Unit Price with VAT: | 89,17700 Kč |

