
G6RN-17-E-ASI-CF-HA DC5 | |
|---|---|
DigiKey Part Number | 39-G6RN-17-E-ASI-CF-HADC5-ND |
Manufacturer | |
Manufacturer Product Number | G6RN-17-E-ASI-CF-HA DC5 |
Description | 1FORMC 10A, 250VAC PCB RELAY |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6RN-17-E-ASI-CF-HA DC5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | - | |
Coil Current | 43.9 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Indium (AgSnIn) | |
Approval Agency | CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 114 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,67000 Kč | 85,67 Kč |
| 10 | 76,24400 Kč | 762,44 Kč |
| 25 | 72,81280 Kč | 1 820,32 Kč |
| 50 | 70,31820 Kč | 3 515,91 Kč |
| 100 | 67,90750 Kč | 6 790,75 Kč |
| 400 | 63,32683 Kč | 25 330,73 Kč |
| 800 | 61,15143 Kč | 48 921,14 Kč |
| 1 200 | 59,91289 Kč | 71 895,47 Kč |
| Unit Price without VAT: | 85,67000 Kč |
|---|---|
| Unit Price with VAT: | 103,66070 Kč |


