




G6RL-14-ASI DC3 | |
|---|---|
DigiKey Part Number | 39-G6RL-14-ASIDC3-ND |
Manufacturer | |
Manufacturer Product Number | G6RL-14-ASI DC3 |
Description | RELAY GEN PURPOSE SPDT 8A 3V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 3VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6RL-14-ASI DC3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 250VAC - Nom | |
Load - Max Switching | 2000VA | |
Coil Current | 73.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 2.1 VDC | |
Must Release Voltage | 0.3 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Indium (AgSnIn) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 40 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,75000 Kč | 95,75 Kč |
| 10 | 85,25200 Kč | 852,52 Kč |
| 25 | 81,42200 Kč | 2 035,55 Kč |
| 50 | 78,62920 Kč | 3 931,46 Kč |
| 100 | 75,93300 Kč | 7 593,30 Kč |
| 300 | 71,84537 Kč | 21 553,61 Kč |
| 500 | 70,01826 Kč | 35 009,13 Kč |
| 1 000 | 67,61209 Kč | 67 612,09 Kč |
| Unit Price without VAT: | 95,75000 Kč |
|---|---|
| Unit Price with VAT: | 115,85750 Kč |

