Telecom Relay SPST-NO (1 Form A) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom Relay SPST-NO (1 Form A) Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G6L-1P DC3

DigiKey Part Number
39-G6L-1PDC3-ND
Manufacturer
Manufacturer Product Number
G6L-1P DC3
Description
RELAY TELECOM SPST 1A 3V
Customer Reference
Detailed Description
Telecom Relay SPST-NO (1 Form A) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G6L-1P DC3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
3VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
1 A
Switching Voltage
125VAC, 60VDC - Max
Load - Max Switching
125VA, 60W
Coil Current
60 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
2.25 VDC
Must Release Voltage
0.3 VDC
Operate Time
5 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
-
Approval Agency
CSA, UL
Relay Type
Telecom
Grade
-
Qualification
-
Coil Resistance
50 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 138
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
166,56000 Kč66,56 Kč
1059,25600 Kč592,56 Kč
2556,58560 Kč1 414,64 Kč
5054,64520 Kč2 732,26 Kč
10052,77430 Kč5 277,43 Kč
25050,39520 Kč12 598,80 Kč
50048,66538 Kč24 332,69 Kč
1 00046,99373 Kč46 993,73 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:66,56000 Kč
Unit Price with VAT:80,53760 Kč