



G6L-1F-TR DC12 | |
|---|---|
DigiKey Part Number | 39-G6L-1F-TRDC12TR-ND - Tape & Reel (TR) 39-G6L-1F-TRDC12CT-ND - Cut Tape (CT) 39-G6L-1F-TRDC12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G6L-1F-TR DC12 |
Description | RELAY TELECOM SPST 1A 12V |
Customer Reference | |
Detailed Description | Telecom Relay SPST-NO (1 Form A) Surface Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style Gull Wing |
Series | Seal Rating Sealed - Fully |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type Surface Mount | Operate Time 5 ms |
Coil Voltage 12VDC | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 1 A | Approval Agency CSA, UL |
Switching Voltage 125VAC, 60VDC - Max | Relay Type Telecom |
Load - Max Switching 125VA, 60W | Coil Resistance 800 Ohms |
Coil Current 15 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,61000 Kč | 67,61 Kč |
| 10 | 60,26400 Kč | 602,64 Kč |
| 25 | 57,55960 Kč | 1 438,99 Kč |
| 50 | 55,58600 Kč | 2 779,30 Kč |
| 100 | 53,68350 Kč | 5 368,35 Kč |
| 250 | 51,26284 Kč | 12 815,71 Kč |
| 500 | 49,50320 Kč | 24 751,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 47,32949 Kč | 47 329,49 Kč |
| 2 000 | 45,70257 Kč | 91 405,14 Kč |
| 3 000 | 44,77677 Kč | 134 330,31 Kč |
| Unit Price without VAT: | 67,61000 Kč |
|---|---|
| Unit Price with VAT: | 81,80810 Kč |









