



G6KU-2G-Y-TR DC5 | |
|---|---|
DigiKey Part Number | Z5231TR-ND - Tape & Reel (TR) Z5231CT-ND - Cut Tape (CT) Z5231DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G6KU-2G-Y-TR DC5 |
Description | RELAY TELECOM DPDT 1A 5V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G6KU-2G-Y-TR DC5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 60VDC - Max | |
Load - Max Switching | 125VA, 60W | |
Coil Current | 21.1 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | J Lead | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | - | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | - | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 237 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,74000 Kč | 99,74 Kč |
| 10 | 88,90600 Kč | 889,06 Kč |
| 25 | 84,90760 Kč | 2 122,69 Kč |
| 50 | 82,00140 Kč | 4 100,07 Kč |
| 100 | 79,18770 Kč | 7 918,77 Kč |
| 250 | 75,61548 Kč | 18 903,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 70,88551 Kč | 63 796,96 Kč |
| 1 800 | 68,44823 Kč | 123 206,81 Kč |
| 2 700 | 67,06077 Kč | 181 064,08 Kč |
| Unit Price without VAT: | 99,74000 Kč |
|---|---|
| Unit Price with VAT: | 120,68540 Kč |

