G6K-2G-Y Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G6K-2G-Y Series

G6K-2G-Y-TR DC12

DigiKey Part Number
39-G6K-2G-Y-TRDC12TR-ND - Tape & Reel (TR)
39-G6K-2G-Y-TRDC12CT-ND - Cut Tape (CT)
39-G6K-2G-Y-TRDC12DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G6K-2G-Y-TR DC12
Description
RELAY TELECOM DPDT 1A 12V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
G6K-2G-Y-TR DC12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
12VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
1 A
Switching Voltage
125VAC, 60VDC - Max
Load - Max Switching
125VA, 60W
Coil Current
9.1 mA
Coil Type
Non Latching
Features
-
Termination Style
J Lead
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
9.6 VDC
Must Release Voltage
1.2 VDC
Operate Time
3 ms
Release Time
3 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver (Ag), Gold (Au)
Approval Agency
-
Relay Type
Telecom
Grade
-
Qualification
-
Coil Resistance
1.31 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 082
Factory Stock: 1 800
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
189,78000 Kč89,78 Kč
1084,50700 Kč845,07 Kč
2568,99720 Kč1 724,93 Kč
5066,75180 Kč3 337,59 Kč
10064,50630 Kč6 450,63 Kč
25060,42368 Kč15 105,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
90054,04159 Kč48 637,43 Kč
1 80048,24483 Kč86 840,69 Kč
Manufacturers Standard Package
Unit Price without VAT:89,78000 Kč
Unit Price with VAT:108,63380 Kč