Telecom Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom Relay DPDT (2 Form C) Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G6K-2G-Y DC12

DigiKey Part Number
Z137-ND
Manufacturer
Manufacturer Product Number
G6K-2G-Y DC12
Description
RELAY TELECOM DPDT 1A 12V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
G6K-2G-Y DC12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
Omron Electronics Inc-EMC Div
Termination Style
J Lead
Series
Seal Rating
Sealed - Fully
Packaging
Tube
Must Operate Voltage
9.6 VDC
Part Status
Active
Must Release Voltage
1.2 VDC
Mounting Type
Surface Mount
Operate Time
3 ms
Coil Voltage
12VDC
Release Time
3 ms
Contact Form
DPDT (2 Form C)
Operating Temperature
-40°C ~ 85°C
Contact Rating (Current)
1 A
Contact Material
Silver (Ag), Gold (Au)
Switching Voltage
125VAC, 60VDC - Max
Relay Type
Telecom
Load - Max Switching
125VA, 60W
Coil Resistance
1.31 kOhms
Coil Current
9.1 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 079
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
199,27000 Kč99,27 Kč
1088,36500 Kč883,65 Kč
2584,38960 Kč2 109,74 Kč
5081,49920 Kč4 074,96 Kč
10078,70450 Kč7 870,45 Kč
25075,15488 Kč18 788,72 Kč
50072,57296 Kč36 286,48 Kč
1 00070,07907 Kč70 079,07 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:99,27000 Kč
Unit Price with VAT:120,11670 Kč