G6K-2F-Y
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G6K-2F-Y
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G6K-2F-Y-TR DC9

DigiKey Part Number
Z8224TR-ND - Tape & Reel (TR)
Z8224CT-ND - Cut Tape (CT)
Z8224DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G6K-2F-Y-TR DC9
Description
RELAY TELECOM DPDT 1A 9V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
G6K-2F-Y-TR DC9 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
9VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
1 A
Switching Voltage
125VAC, 60VDC - Max
Load - Max Switching
125VA, 60W
Coil Current
11.3 mA
Coil Type
Non Latching
Features
-
Termination Style
Gull Wing
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
7.2 VDC
Must Release Voltage
0.9 VDC
Operate Time
3 ms
Release Time
3 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver (Ag), Gold (Au)
Approval Agency
-
Relay Type
Telecom
Grade
-
Qualification
-
Coil Resistance
795 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 646
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
90064,24974 Kč57 824,77 Kč
1 80048,75437 Kč87 757,87 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
188,62000 Kč88,62 Kč
1078,18000 Kč781,80 Kč
2568,69880 Kč1 717,47 Kč
5068,28200 Kč3 414,10 Kč
10067,86940 Kč6 786,94 Kč
25062,91844 Kč15 729,61 Kč
Digi-Reel®
QuantityUnit PriceExt Price
187,59000 Kč87,59 Kč
1077,27300 Kč772,73 Kč
2567,90240 Kč1 697,56 Kč
5067,49060 Kč3 374,53 Kč
10067,08270 Kč6 708,27 Kč
25062,18912 Kč15 547,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:87,59000 Kč
Unit Price with VAT:105,98390 Kč