

G6K-2F-RF-TR03 DC5 | |
|---|---|
DigiKey Part Number | 39-G6K-2F-RF-TR03DC5TR-ND - Tape & Reel (TR) 39-G6K-2F-RF-TR03DC5CT-ND - Cut Tape (CT) 39-G6K-2F-RF-TR03DC5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G6K-2F-RF-TR03 DC5 |
Description | RELAY RF DPDT 1A 5V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | G6K-2F-RF-TR03 DC5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 21.1 mA | |
Coil Voltage | 5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 60VDC - Max | |
Must Operate Voltage | 4 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Features | - | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Coil Power | 100mW | |
Coil Resistance | 237 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,11000 Kč | 344,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 314,97877 Kč | 94 493,63 Kč |
| Unit Price without VAT: | 344,11000 Kč |
|---|---|
| Unit Price with VAT: | 416,37310 Kč |






