High Frequency (RF) Relay DPDT (2 Form C) 4.5VDC Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High Frequency (RF) Relay DPDT (2 Form C) 4.5VDC Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G6K-2F-RF-TR03 DC4.5

DigiKey Part Number
Z8096TR-ND - Tape & Reel (TR)
Z8096CT-ND - Cut Tape (CT)
Z8096DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G6K-2F-RF-TR03 DC4.5
Description
RELAY RF DPDT 1A 4.5V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
High Frequency (RF) Relay DPDT (2 Form C) 4.5VDC Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
G6K-2F-RF-TR03 DC4.5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coil Type
Non Latching
Coil Current
23.2 mA
Coil Voltage
4.5VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
1 A
Switching Voltage
125VAC, 60VDC - Max
Must Operate Voltage
3.6 VDC
Must Release Voltage
0.45 VDC
Operate Time
3 ms
Release Time
3 ms
Features
-
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver (Ag), Gold (Au)
Coil Power
100mW
Coil Resistance
194 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 316
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1521,80000 Kč521,80 Kč
10464,81200 Kč4 648,12 Kč
25443,85560 Kč11 096,39 Kč
50428,61120 Kč21 430,56 Kč
100413,88740 Kč41 388,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300391,55390 Kč117 466,17 Kč
Manufacturers Standard Package
Unit Price without VAT:521,80000 Kč
Unit Price with VAT:631,37800 Kč