



G6K-2F-RF-T DC3 | |
|---|---|
DigiKey Part Number | G6K-2F-RF-TDC3-ND |
Manufacturer | |
Manufacturer Product Number | G6K-2F-RF-T DC3 |
Description | RELAY RF DPDT 1A 3V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay DPDT (2 Form C) 3VDC Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G6K-2F-RF-T DC3 Models |
Category | Must Operate Voltage 2.4 VDC |
Manufacturer Omron Electronics Inc-EMC Div | Must Release Voltage 0.3 VDC |
Series | Operate Time 3 ms |
Packaging Tray | Release Time 3 ms |
Part Status Active | Mounting Type Surface Mount |
Coil Type Non Latching | Termination Style Gull Wing |
Coil Current 33 mA | Operating Temperature -40°C ~ 70°C |
Coil Voltage 3VDC | Contact Material Silver (Ag), Gold (Au) |
Contact Form DPDT (2 Form C) | Coil Power 100mW |
Contact Rating (Current) 1 A | Coil Resistance 91 Ohms |
Switching Voltage 125VAC, 60VDC - Max | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 354,14667 Kč | 106 244,00 Kč |
| Unit Price without VAT: | 354,14667 Kč |
|---|---|
| Unit Price with VAT: | 428,51747 Kč |

