



G6K-2F-RF-S-TR03 DC5 | |
|---|---|
DigiKey Part Number | Z6088TR-ND - Tape & Reel (TR) Z6088CT-ND - Cut Tape (CT) Z6088DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G6K-2F-RF-S-TR03 DC5 |
Description | RELAY RF DPDT 1A 5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay DPDT (2 Form C) 5VDC Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G6K-2F-RF-S-TR03 DC5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 21.1 mA | |
Coil Voltage | 5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 60VDC - Max | |
Must Operate Voltage | 4 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Features | - | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Coil Power | 100mW | |
Coil Resistance | 237 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 413,45000 Kč | 413,45 Kč |
| 10 | 368,26300 Kč | 3 682,63 Kč |
| 25 | 351,65760 Kč | 8 791,44 Kč |
| 50 | 339,58800 Kč | 16 979,40 Kč |
| 100 | 327,91950 Kč | 32 791,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 310,23147 Kč | 93 069,44 Kč |
| 600 | 299,55817 Kč | 179 734,90 Kč |
| Unit Price without VAT: | 413,45000 Kč |
|---|---|
| Unit Price with VAT: | 500,27450 Kč |






