G6K-RF-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G6K-RF-SERIES

G6K-2F-RF-S-TR03 DC4.5

DigiKey Part Number
Z7867TR-ND - Tape & Reel (TR)
Z7867CT-ND - Cut Tape (CT)
Z7867DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G6K-2F-RF-S-TR03 DC4.5
Description
RELAY RF DPDT 1A 4.5V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coil Type
Non Latching
Coil Current
23.2 mA
Coil Voltage
4.5VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
1 A
Switching Voltage
125VAC, 60VDC - Max
Must Operate Voltage
3.6 VDC
Must Release Voltage
0.45 VDC
Operate Time
3 ms
Release Time
3 ms
Features
-
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver (Ag), Gold (Au)
Coil Power
100mW
Coil Resistance
194 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 448
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1303,77000 Kč303,77 Kč
10293,19800 Kč2 931,98 Kč
25288,72080 Kč7 218,02 Kč
50279,95300 Kč13 997,65 Kč
100268,16650 Kč26 816,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300236,07737 Kč70 823,21 Kč
600227,95505 Kč136 773,03 Kč
900223,33322 Kč200 999,90 Kč
Manufacturers Standard Package
Unit Price without VAT:303,77000 Kč
Unit Price with VAT:367,56170 Kč