



G6JU-2P-Y DC4.5 | |
|---|---|
DigiKey Part Number | Z2143-ND |
Manufacturer | |
Manufacturer Product Number | G6JU-2P-Y DC4.5 |
Description | RELAY TELECOM DPDT 1A 4.5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6JU-2P-Y DC4.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 4.5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 110VDC - Max | |
Load - Max Switching | 125VA, 110W | |
Coil Current | 22 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 3.38 VDC | |
Must Release Voltage | - | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 204 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,04000 Kč | 109,04 Kč |
| 10 | 97,12500 Kč | 971,25 Kč |
| 25 | 92,74640 Kč | 2 318,66 Kč |
| 50 | 89,57200 Kč | 4 478,60 Kč |
| 100 | 86,49870 Kč | 8 649,87 Kč |
| 250 | 82,59684 Kč | 20 649,21 Kč |
| 500 | 79,76014 Kč | 39 880,07 Kč |
| 1 000 | 77,01837 Kč | 77 018,37 Kč |
| Unit Price without VAT: | 109,04000 Kč |
|---|---|
| Unit Price with VAT: | 131,93840 Kč |


