



| G6JU-2P-Y DC3 | |
|---|---|
| DigiKey Part Number | G6JU-2P-YDC3-ND | 
| Manufacturer | |
| Manufacturer Product Number | G6JU-2P-Y DC3 | 
| Description | RELAY TELECOM DPDT 1A 3V | 
| Manufacturer Standard Lead Time | 26 Weeks | 
| Customer Reference | |
| Detailed Description | Telecom Relay DPDT (2 Form C) Through Hole | 
| Datasheet | Datasheet | 
| EDA/CAD Models | G6JU-2P-Y DC3 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Omron Electronics Inc-EMC Div | |
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Mounting Type | Through Hole | |
| Coil Voltage | 3VDC | |
| Contact Form | DPDT (2 Form C) | |
| Contact Rating (Current) | 1 A | |
| Switching Voltage | 125VAC, 110VDC - Max | |
| Load - Max Switching | 125VA, 110W | |
| Coil Current | 33.7 mA | |
| Coil Type | Latching, Single Coil | |
| Features | - | |
| Termination Style | PC Pin | |
| Seal Rating | Sealed - Fully | |
| Coil Insulation | - | |
| Must Operate Voltage | 2.25 VDC | |
| Must Release Voltage | - | |
| Operate Time | 3 ms | |
| Release Time | 3 ms | |
| Operating Temperature | -40°C ~ 85°C | |
| Contact Material | Silver (Ag), Gold (Au) | |
| Approval Agency | cURus | |
| Relay Type | Telecom | |
| Grade | - | |
| Qualification | - | |
| Coil Resistance | 89 Ohms | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 93,84000 Kč | 93,84 Kč | 
| 10 | 83,68200 Kč | 836,82 Kč | 
| 25 | 79,91160 Kč | 1 997,79 Kč | 
| 50 | 77,17780 Kč | 3 858,89 Kč | 
| 100 | 74,53130 Kč | 7 453,13 Kč | 
| 250 | 71,16900 Kč | 17 792,25 Kč | 
| 500 | 68,72472 Kč | 34 362,36 Kč | 
| 1 000 | 66,36323 Kč | 66 363,23 Kč | 
| Unit Price without VAT: | 93,84000 Kč | 
|---|---|
| Unit Price with VAT: | 113,54640 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic