G6J-2FS-Y DC3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 0
Unit Price: 2,99820 Kč
Datasheet

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 803
Unit Price: 4,57000 Kč
Datasheet

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 125
Unit Price: 4,28000 Kč
Datasheet
Telecom Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom Relay DPDT (2 Form C) Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G6J-2FS-Y DC3

DigiKey Part Number
Z2934-ND
Manufacturer
Manufacturer Product Number
G6J-2FS-Y DC3
Description
RELAY TELECOM DPDT 1A 3V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
G6J-2FS-Y DC3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Gull Wing
Manufacturer
Omron Electronics Inc-EMC Div
Seal Rating
Sealed - Fully
Series
Must Operate Voltage
2.25 VDC
Packaging
Box
Must Release Voltage
0.3 VDC
Part Status
Active
Operate Time
3 ms
Mounting Type
Surface Mount
Release Time
3 ms
Coil Voltage
3VDC
Operating Temperature
-40°C ~ 85°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver (Ag), Gold (Au)
Contact Rating (Current)
1 A
Approval Agency
cURus
Switching Voltage
125VAC, 110VDC - Max
Relay Type
Telecom
Load - Max Switching
125VA, 110W
Coil Resistance
62.5 Ohms
Coil Current
48 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
G6J-2FL-Y DC3Omron Electronics Inc-EMC Div039-G6J-2FL-YDC3-ND2,99820 KčParametric Equivalent
G6J-2FL-Y-TR DC3Omron Electronics Inc-EMC Div803Z2525CT-ND4,57000 KčParametric Equivalent
G6J-2FS-Y-TR DC3Omron Electronics Inc-EMC Div125Z2526CT-ND4,28000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
183,78000 Kč83,78 Kč
1074,73200 Kč747,32 Kč
2571,35960 Kč1 783,99 Kč
5068,91960 Kč3 445,98 Kč
10066,55530 Kč6 655,53 Kč
25063,55172 Kč15 887,93 Kč
50061,36918 Kč30 684,59 Kč
1 00059,25993 Kč59 259,93 Kč
Manufacturers Standard Package
Unit Price without VAT:83,78000 Kč
Unit Price with VAT:101,37380 Kč