




G6J-2FL-Y-TR DC5 | |
|---|---|
DigiKey Part Number | 39-G6J-2FL-Y-TRDC5TR-ND - Tape & Reel (TR) 39-G6J-2FL-Y-TRDC5CT-ND - Cut Tape (CT) 39-G6J-2FL-Y-TRDC5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G6J-2FL-Y-TR DC5 |
Description | RELAY TELECOM DPDT 1A 5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G6J-2FL-Y-TR DC5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 110VDC - Max | |
Load - Max Switching | 125VA, 110W | |
Coil Current | 28.9 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 173 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,83000 Kč | 105,83 Kč |
| 10 | 94,34400 Kč | 943,44 Kč |
| 25 | 90,09840 Kč | 2 252,46 Kč |
| 50 | 87,00740 Kč | 4 350,37 Kč |
| 100 | 84,02560 Kč | 8 402,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 78,35508 Kč | 31 342,03 Kč |
| 800 | 75,66288 Kč | 60 530,30 Kč |
| 1 200 | 74,13012 Kč | 88 956,14 Kč |
| 2 000 | 72,24257 Kč | 144 485,14 Kč |
| 2 800 | 71,02529 Kč | 198 870,81 Kč |
| Unit Price without VAT: | 105,83000 Kč |
|---|---|
| Unit Price with VAT: | 128,05430 Kč |

