

G6J-2FL-Y-TR DC4.5 | |
|---|---|
DigiKey Part Number | 39-G6J-2FL-Y-TRDC4.5TR-ND - Tape & Reel (TR) 39-G6J-2FL-Y-TRDC4.5CT-ND - Cut Tape (CT) 39-G6J-2FL-Y-TRDC4.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G6J-2FL-Y-TR DC4.5 |
Description | RELAY TELECOM DPDT 1A 4.5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G6J-2FL-Y-TR DC4.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 4.5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 110VDC - Max | |
Load - Max Switching | 125VA, 110W | |
Coil Current | 32.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 3.38 VDC | |
Must Release Voltage | 0.45 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 138 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 69,28450 Kč | 55 427,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,96000 Kč | 96,96 Kč |
| 10 | 86,38700 Kč | 863,87 Kč |
| 25 | 82,50000 Kč | 2 062,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,95000 Kč | 101,95 Kč |
| 10 | 95,52000 Kč | 955,20 Kč |
| 25 | 84,91360 Kč | 2 122,84 Kč |
| 50 | 80,66900 Kč | 4 033,45 Kč |
| 100 | 76,42250 Kč | 7 642,25 Kč |
| Unit Price without VAT: | 96,96000 Kč |
|---|---|
| Unit Price with VAT: | 117,32160 Kč |

