



G6J-2FL-Y-TR DC12 | |
|---|---|
DigiKey Part Number | Z2141TR-ND - Tape & Reel (TR) Z2141CT-ND - Cut Tape (CT) Z2141DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G6J-2FL-Y-TR DC12 |
Description | RELAY TELECOM DPDT 1A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G6J-2FL-Y-TR DC12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 12VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 110VDC - Max | |
Load - Max Switching | 125VA, 110W | |
Coil Current | 12.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 977 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,91000 Kč | 100,91 Kč |
| 10 | 94,81300 Kč | 948,13 Kč |
| 25 | 76,87400 Kč | 1 921,85 Kč |
| 50 | 76,46200 Kč | 3 823,10 Kč |
| 100 | 76,05430 Kč | 7 605,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 76,73773 Kč | 30 695,09 Kč |
| 800 | 63,41253 Kč | 50 730,02 Kč |
| Unit Price without VAT: | 100,91000 Kč |
|---|---|
| Unit Price with VAT: | 122,10110 Kč |

