



G6EK-134P-ST-US DC3 | |
|---|---|
DigiKey Part Number | 39-G6EK-134P-ST-USDC3-ND |
Manufacturer | |
Manufacturer Product Number | G6EK-134P-ST-US DC3 |
Description | RELAY GENERAL PURPOSE SPDT 2A 3V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Latching, Dual Coil |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Tube | Must Operate Voltage 2.1 VDC |
Part Status Active | Operate Time 5 ms |
Mounting Type Through Hole | Release Time 5 ms |
Coil Voltage 3VDC | Operating Temperature -40°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency CSA, UR |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 500VA, 440W | Coil Resistance 45 Ohms |
Coil Current 66.7 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,11000 Kč | 200,11 Kč |
| 10 | 178,31500 Kč | 1 783,15 Kč |
| 25 | 170,28520 Kč | 4 257,13 Kč |
| 50 | 164,44380 Kč | 8 222,19 Kč |
| 100 | 158,80160 Kč | 15 880,16 Kč |
| 250 | 151,63076 Kč | 37 907,69 Kč |
| 500 | 146,41948 Kč | 73 209,74 Kč |
| 1 000 | 141,38331 Kč | 141 383,31 Kč |
| Unit Price without VAT: | 200,11000 Kč |
|---|---|
| Unit Price with VAT: | 242,13310 Kč |

