



G6E-134P-ST-US DC48 | |
|---|---|
DigiKey Part Number | 39-G6E-134P-ST-USDC48-ND |
Manufacturer | |
Manufacturer Product Number | G6E-134P-ST-US DC48 |
Description | RELAY GEN PURPOSE SPDT 2A 48V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer Omron Electronics Inc-EMC Div | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 33.6 VDC |
Packaging Tube | Must Release Voltage 4.8 VDC |
Part Status Active | Operate Time 5 ms |
Mounting Type Through Hole | Release Time 5 ms |
Coil Voltage 48VDC | Operating Temperature -40°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency CSA, UR |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 500VA, 440W | Coil Resistance 5.76 kOhms |
Coil Current 8.3 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,71000 Kč | 212,71 Kč |
| 10 | 189,54900 Kč | 1 895,49 Kč |
| 25 | 181,00280 Kč | 4 525,07 Kč |
| 50 | 174,79160 Kč | 8 739,58 Kč |
| 100 | 168,79450 Kč | 16 879,45 Kč |
| 250 | 161,17224 Kč | 40 293,06 Kč |
| 500 | 155,63130 Kč | 77 815,65 Kč |
| 1 000 | 150,27891 Kč | 150 278,91 Kč |
| Unit Price without VAT: | 212,71000 Kč |
|---|---|
| Unit Price with VAT: | 257,37910 Kč |

