General Purpose Relay SPST-NO (1 Form A) 4.5VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G6DN-1A-CF DC4.5

DigiKey Part Number
39-G6DN-1A-CFDC4.5-ND
Manufacturer
Manufacturer Product Number
G6DN-1A-CF DC4.5
Description
HIGH 105C TEMP, 5A 1FORMA RELAY
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 4.5VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G6DN-1A-CF DC4.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
5 A
Switching Voltage
277VAC, 125VDC - Max
Load - Max Switching
-
Coil Current
24.4 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
3.15 VDC
Must Release Voltage
0.225 VDC
Operate Time
10 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 90°C
Contact Material
Silver (Ag), Gold (Au)
Approval Agency
cURus, TUV, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
184 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 152
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
161,10000 Kč61,10 Kč
1054,36400 Kč543,64 Kč
2551,92400 Kč1 298,10 Kč
5050,14740 Kč2 507,37 Kč
10048,42770 Kč4 842,77 Kč
25046,24432 Kč11 561,08 Kč
50044,65728 Kč22 328,64 Kč
2 00041,64145 Kč83 282,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:61,10000 Kč
Unit Price with VAT:73,93100 Kč