



G6CU-2117P-US DC12 | |
|---|---|
DigiKey Part Number | 39-G6CU-2117P-USDC12-ND |
Manufacturer | |
Manufacturer Product Number | G6CU-2117P-US DC12 |
Description | RELAY GEN PURPOSE DPST 8A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6CU-2117P-US DC12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO/NC (1 Form A, 1 Form B) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 380VAC, 125VDC - Max | |
Load - Max Switching | 3040VA, 1000W | |
Coil Current | 16.7 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | - | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CSA, TUV, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 180 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,03000 Kč | 211,03 Kč |
| 10 | 188,03700 Kč | 1 880,37 Kč |
| 25 | 179,56640 Kč | 4 489,16 Kč |
| 50 | 173,40560 Kč | 8 670,28 Kč |
| 100 | 167,45490 Kč | 16 745,49 Kč |
| 250 | 159,89388 Kč | 39 973,47 Kč |
| 500 | 154,39704 Kč | 77 198,52 Kč |
| 1 000 | 149,08622 Kč | 149 086,22 Kč |
| Unit Price without VAT: | 211,03000 Kč |
|---|---|
| Unit Price with VAT: | 255,34630 Kč |


