



G6CK-2117P-US DC24 | |
|---|---|
DigiKey Part Number | 39-G6CK-2117P-USDC24-ND |
Manufacturer | |
Manufacturer Product Number | G6CK-2117P-US DC24 |
Description | RELAY GEN PURPOSE DPST 8A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6CK-2117P-US DC24 Models |
Category | Coil Type Latching, Dual Coil |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Flux Protection |
Packaging Bulk | Must Operate Voltage 16.8 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -25°C ~ 70°C |
Contact Form DPST-NO/NC (1 Form A, 1 Form B) | Contact Material Silver Alloy, Cadmium Free |
Contact Rating (Current) 8 A | Approval Agency CSA, TUV, UR, VDE |
Switching Voltage 380VAC, 125VDC - Max | Relay Type |
Load - Max Switching 3040VA, 1000W | Coil Resistance 2 kOhms |
Coil Current 11.7 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,74000 Kč | 300,74 Kč |
| 10 | 267,84700 Kč | 2 678,47 Kč |
| 25 | 255,77200 Kč | 6 394,30 Kč |
| 50 | 246,99160 Kč | 12 349,58 Kč |
| 100 | 238,51180 Kč | 23 851,18 Kč |
| 250 | 227,73788 Kč | 56 934,47 Kč |
| 500 | 219,90540 Kč | 109 952,70 Kč |
| Unit Price without VAT: | 300,74000 Kč |
|---|---|
| Unit Price with VAT: | 363,89540 Kč |


