




G6CK-2114P-US DC5 | |
|---|---|
DigiKey Part Number | 39-G6CK-2114P-USDC5-ND |
Manufacturer | |
Manufacturer Product Number | G6CK-2114P-US DC5 |
Description | RELAY GEN PURPOSE DPST 8A 5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6CK-2114P-US DC5 Models |
Category | Coil Type Latching, Dual Coil |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Bulk | Must Operate Voltage 3.5 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -25°C ~ 70°C |
Contact Form DPST-NO/NC (1 Form A, 1 Form B) | Contact Material Silver Alloy, Cadmium Free |
Contact Rating (Current) 8 A | Approval Agency CSA, TUV, UR, VDE |
Switching Voltage 380VAC, 125VDC - Max | Relay Type |
Load - Max Switching 3040VA, 1000W | Coil Resistance 89.2 Ohms |
Coil Current 56 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,94000 Kč | 256,94 Kč |
| 10 | 228,84700 Kč | 2 288,47 Kč |
| 25 | 218,54080 Kč | 5 463,52 Kč |
| 50 | 211,04520 Kč | 10 552,26 Kč |
| 100 | 203,79790 Kč | 20 379,79 Kč |
| 250 | 194,59432 Kč | 48 648,58 Kč |
| 500 | 187,90304 Kč | 93 951,52 Kč |
| 1 000 | 181,43826 Kč | 181 438,26 Kč |
| Unit Price without VAT: | 256,94000 Kč |
|---|---|
| Unit Price with VAT: | 310,89740 Kč |


