



G6CK-2114P-US DC3 | |
|---|---|
DigiKey Part Number | 39-G6CK-2114P-USDC3-ND |
Manufacturer | |
Manufacturer Product Number | G6CK-2114P-US DC3 |
Description | RELAY GEN PURPOSE DPST 8A 3V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 3VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6CK-2114P-US DC3 Models |
Category | Coil Type Latching, Dual Coil |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Bulk | Must Operate Voltage 2.1 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -25°C ~ 70°C |
Contact Form DPST-NO/NC (1 Form A, 1 Form B) | Contact Material Silver Alloy, Cadmium Free |
Contact Rating (Current) 8 A | Approval Agency CSA, TUV, UR, VDE |
Switching Voltage 380VAC, 125VDC - Max | Relay Type |
Load - Max Switching 3040VA, 1000W | Coil Resistance 32 Ohms |
Coil Current 93.3 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 180,89518 Kč | 180 895,18 Kč |
| Unit Price without VAT: | 180,89518 Kč |
|---|---|
| Unit Price with VAT: | 218,88317 Kč |


