



G6CK-1117P-US DC5 | |
|---|---|
DigiKey Part Number | 39-G6CK-1117P-USDC5-ND |
Manufacturer | |
Manufacturer Product Number | G6CK-1117P-US DC5 |
Description | RELAY GEN PURPOSE SPST 10A 5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6CK-1117P-US DC5 Models |
Category | Coil Type Latching, Dual Coil |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Flux Protection |
Packaging Bulk | Must Operate Voltage 3.5 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -25°C ~ 70°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Alloy, Cadmium Free |
Contact Rating (Current) 10 A | Approval Agency CSA, TUV, UR, VDE |
Switching Voltage 380VAC, 125VDC - Max | Relay Type |
Load - Max Switching 3800VA, 1250W | Coil Resistance 89.2 Ohms |
Coil Current 56 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 158,58147 Kč | 158 581,47 Kč |
| Unit Price without VAT: | 158,58147 Kč |
|---|---|
| Unit Price with VAT: | 191,88358 Kč |


