



G6CK-1114P-US DC24 | |
|---|---|
DigiKey Part Number | 39-G6CK-1114P-USDC24-ND |
Manufacturer | |
Manufacturer Product Number | G6CK-1114P-US DC24 |
Description | RELAY GEN PURPOSE SPST 10A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6CK-1114P-US DC24 Models |
Category | Coil Type Latching, Dual Coil |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Bulk | Must Operate Voltage 16.8 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -25°C ~ 70°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Alloy, Cadmium Free |
Contact Rating (Current) 10 A | Approval Agency CSA, TUV, UR, VDE |
Switching Voltage 380VAC, 125VDC - Max | Relay Type |
Load - Max Switching 3800VA, 1250W | Coil Resistance 2 kOhms |
Coil Current 11.7 mA | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 205,74764 Kč | 205 747,64 Kč |
| Unit Price without VAT: | 205,74764 Kč |
|---|---|
| Unit Price with VAT: | 248,95464 Kč |


