




G6CK-1114P-US DC12 | |
|---|---|
DigiKey Part Number | 39-G6CK-1114P-USDC12-ND |
Manufacturer | |
Manufacturer Product Number | G6CK-1114P-US DC12 |
Description | RELAY GEN PURPOSE SPST 10A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6CK-1114P-US DC12 Models |
Category | Coil Type Latching, Dual Coil |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Bulk | Must Operate Voltage 8.4 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -25°C ~ 70°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Alloy, Cadmium Free |
Contact Rating (Current) 10 A | Approval Agency CSA, TUV, UR, VDE |
Switching Voltage 380VAC, 125VDC - Max | Relay Type |
Load - Max Switching 3800VA, 1250W | Coil Resistance 515 Ohms |
Coil Current 23.3 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,46000 Kč | 235,46 Kč |
| 10 | 209,76500 Kč | 2 097,65 Kč |
| 25 | 200,30440 Kč | 5 007,61 Kč |
| 50 | 193,43480 Kč | 9 671,74 Kč |
| 100 | 186,79440 Kč | 18 679,44 Kč |
| 250 | 178,35872 Kč | 44 589,68 Kč |
| 500 | 172,22638 Kč | 86 113,19 Kč |
| 1 000 | 166,30113 Kč | 166 301,13 Kč |
| Unit Price without VAT: | 235,46000 Kč |
|---|---|
| Unit Price with VAT: | 284,90660 Kč |


