



G6C-2117P-FD-US DC12 | |
|---|---|
DigiKey Part Number | 39-G6C-2117P-FD-USDC12-ND |
Manufacturer | |
Manufacturer Product Number | G6C-2117P-FD-US DC12 |
Description | RELAY GEN PURPOSE DPST 8A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6C-2117P-FD-US DC12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO/NC (1 Form A, 1 Form B) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 380VAC, 125VDC - Max | |
Load - Max Switching | 3040VA, 1000W | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | Silver Indium Tin (AgInSn) | |
Approval Agency | CSA, TUV, UR, VDE | |
Relay Type | ||
Qualification | - | |
Coil Resistance | 720 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,29000 Kč | 230,29 Kč |
| 10 | 205,13200 Kč | 2 051,32 Kč |
| 25 | 195,88280 Kč | 4 897,07 Kč |
| 50 | 189,16800 Kč | 9 458,40 Kč |
| 100 | 182,67400 Kč | 18 267,40 Kč |
| 250 | 174,42368 Kč | 43 605,92 Kč |
| 500 | 168,42736 Kč | 84 213,68 Kč |
| 1 000 | 162,63377 Kč | 162 633,77 Kč |
| Unit Price without VAT: | 230,29000 Kč |
|---|---|
| Unit Price with VAT: | 278,65090 Kč |


