



G6C-2114P-US DC9 | |
|---|---|
DigiKey Part Number | 39-G6C-2114P-USDC9-ND |
Manufacturer | |
Manufacturer Product Number | G6C-2114P-US DC9 |
Description | RELAY GEN PURPOSE DPST 8A 9V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 9VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6C-2114P-US DC9 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 6.3 VDC |
Packaging Bulk | Must Release Voltage 0.9 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -25°C ~ 70°C |
Contact Form DPST-NO/NC (1 Form A, 1 Form B) | Contact Material Silver Alloy, Cadmium Free |
Contact Rating (Current) 8 A | Approval Agency CSA, TUV, UR, VDE |
Switching Voltage 380VAC, 125VDC - Max | Relay Type |
Load - Max Switching 3040VA, 1000W | Coil Resistance 405 Ohms |
Coil Current 22.2 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,32000 Kč | 222,32 Kč |
| 10 | 198,00200 Kč | 1 980,02 Kč |
| 25 | 189,07600 Kč | 4 726,90 Kč |
| 50 | 182,59400 Kč | 9 129,70 Kč |
| 100 | 176,32700 Kč | 17 632,70 Kč |
| 250 | 168,36312 Kč | 42 090,78 Kč |
| 500 | 162,57572 Kč | 81 287,86 Kč |
| 1 000 | 156,98269 Kč | 156 982,69 Kč |
| Unit Price without VAT: | 222,32000 Kč |
|---|---|
| Unit Price with VAT: | 269,00720 Kč |


