



G6B-2214P-US-P6B DC5 | |
|---|---|
DigiKey Part Number | Z8634-ND |
Manufacturer | |
Manufacturer Product Number | G6B-2214P-US-P6B DC5 |
Description | RELAY GEN PURPOSE DPST 5A 5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 5VDC Coil Socketable |
Datasheet | Datasheet |
Category | Termination Style Plug In |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 4 VDC |
Packaging Bulk | Must Release Voltage 0.5 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -25°C ~ 70°C |
Contact Form DPST-NO (2 Form A) | Contact Material Silver Alloy, Cadmium Free |
Contact Rating (Current) 5 A | Approval Agency CSA, TUV, UR |
Switching Voltage 380VAC, 125VDC - Max | Relay Type |
Load - Max Switching 1900VA, 625W | Coil Resistance 83.3 Ohms |
Coil Current 60 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,98000 Kč | 218,98 Kč |
| 10 | 195,16600 Kč | 1 951,66 Kč |
| 25 | 186,37320 Kč | 4 659,33 Kč |
| 50 | 179,98300 Kč | 8 999,15 Kč |
| 100 | 173,80350 Kč | 17 380,35 Kč |
| 300 | 164,43520 Kč | 49 330,56 Kč |
| 500 | 160,24990 Kč | 80 124,95 Kč |
| 1 000 | 154,73801 Kč | 154 738,01 Kč |
| Unit Price without VAT: | 218,98000 Kč |
|---|---|
| Unit Price with VAT: | 264,96580 Kč |






