



G6B-2214P-US-P6B DC24 | |
|---|---|
DigiKey Part Number | Z8633-ND |
Manufacturer | |
Manufacturer Product Number | G6B-2214P-US-P6B DC24 |
Description | RELAY GEN PURPOSE DPST 5A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 380VAC, 125VDC - Max | |
Load - Max Switching | 1900VA, 625W | |
Coil Current | 12.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.92 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,55000 Kč | 219,55 Kč |
| 10 | 195,49100 Kč | 1 954,91 Kč |
| 25 | 186,69680 Kč | 4 667,42 Kč |
| 50 | 180,28900 Kč | 9 014,45 Kč |
| 100 | 174,10240 Kč | 17 410,24 Kč |
| 300 | 164,71767 Kč | 49 415,30 Kč |
| 500 | 160,52562 Kč | 80 262,81 Kč |
| 1 000 | 155,00357 Kč | 155 003,57 Kč |
| Unit Price without VAT: | 219,55000 Kč |
|---|---|
| Unit Price with VAT: | 265,65550 Kč |



