




G6B-2114P-FD-US DC12 | |
|---|---|
DigiKey Part Number | G6B-2114P-FD-USDC12-ND |
Manufacturer | |
Manufacturer Product Number | G6B-2114P-FD-US DC12 |
Description | RELAY GEN PURPOSE DPST 5A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6B-2114P-FD-US DC12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO/NC (1 Form A, 1 Form B) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 380VAC, 125VDC - Max | |
Load - Max Switching | 1900VA, 625W | |
Coil Current | 25 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 9.6 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | Silver Indium Tin (AgInSn) | |
Approval Agency | CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 480 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,44000 Kč | 257,44 Kč |
| 10 | 229,34000 Kč | 2 293,40 Kč |
| 25 | 219,00080 Kč | 5 475,02 Kč |
| 50 | 211,48340 Kč | 10 574,17 Kč |
| 100 | 204,22440 Kč | 20 422,44 Kč |
| 300 | 193,21380 Kč | 57 964,14 Kč |
| 500 | 188,29536 Kč | 94 147,68 Kč |
| 1 000 | 181,81811 Kč | 181 818,11 Kč |
| Unit Price without VAT: | 257,44000 Kč |
|---|---|
| Unit Price with VAT: | 311,50240 Kč |



