General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 24VDC Coil Through Hole
G6B-2114P-1-US DC24
G6B-2114P-1-US DC24
Relay Basics - Another Teaching Moment | DigiKey Electronics

G6B-2114P-1-US DC24

DigiKey Part Number
39-G6B-2114P-1-USDC24-ND
Manufacturer
Manufacturer Product Number
G6B-2114P-1-US DC24
Description
RELAY GEN PURPOSE DPST 5A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G6B-2114P-1-US DC24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPST-NO/NC (1 Form A, 1 Form B)
Contact Rating (Current)
5 A
Switching Voltage
380VAC, 125VDC - Max
Load - Max Switching
1900VA, 625W
Coil Current
12.5 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
19.2 VDC
Must Release Voltage
2.4 VDC
Operate Time
10 ms
Release Time
10 ms
Operating Temperature
-25°C ~ 70°C
Contact Material
Silver Alloy, Cadmium Free
Approval Agency
CSA, TUV, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
1.92 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1223,63000 Kč223,63 Kč
10199,14500 Kč1 991,45 Kč
25190,17480 Kč4 754,37 Kč
50183,65280 Kč9 182,64 Kč
100177,34910 Kč17 734,91 Kč
300167,78803 Kč50 336,41 Kč
500163,51772 Kč81 758,86 Kč
1 000157,89278 Kč157 892,78 Kč
Manufacturers Standard Package
Unit Price without VAT:223,63000 Kč
Unit Price with VAT:270,59230 Kč