



G6B-1174P-1-US DC12 | |
|---|---|
DigiKey Part Number | Z11007-ND |
Manufacturer | |
Manufacturer Product Number | G6B-1174P-1-US DC12 |
Description | RELAY GEN PURPOSE SPST 8A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6B-1174P-1-US DC12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 380VAC, 125VDC - Max | |
Load - Max Switching | 3040VA, 1000W | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 720 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,74000 Kč | 221,74 Kč |
| 10 | 197,59100 Kč | 1 975,91 Kč |
| 25 | 188,69640 Kč | 4 717,41 Kč |
| 50 | 182,22480 Kč | 9 111,24 Kč |
| 100 | 175,97160 Kč | 17 597,16 Kč |
| 400 | 164,08625 Kč | 65 634,50 Kč |
| 800 | 158,44330 Kč | 126 754,64 Kč |
| 1 200 | 155,23069 Kč | 186 276,83 Kč |
| Unit Price without VAT: | 221,74000 Kč |
|---|---|
| Unit Price with VAT: | 268,30540 Kč |



