



G6B-1114P-US-P6B DC5 | |
|---|---|
DigiKey Part Number | Z12716-ND |
Manufacturer | |
Manufacturer Product Number | G6B-1114P-US-P6B DC5 |
Description | RELAY GEN PURPOSE SPST 5A 5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | G6B-1114P-US-P6B DC5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 380VAC, 125VDC - Max | |
Load - Max Switching | 1900VA, 625W | |
Coil Current | 40 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 125 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,95000 Kč | 158,95 Kč |
| 10 | 141,52700 Kč | 1 415,27 Kč |
| 25 | 135,16000 Kč | 3 379,00 Kč |
| 50 | 130,52780 Kč | 6 526,39 Kč |
| 100 | 126,04680 Kč | 12 604,68 Kč |
| 250 | 120,35800 Kč | 30 089,50 Kč |
| 500 | 116,22226 Kč | 58 111,13 Kč |
| 1 000 | 112,22570 Kč | 112 225,70 Kč |
| Unit Price without VAT: | 158,95000 Kč |
|---|---|
| Unit Price with VAT: | 192,32950 Kč |


