General Purpose Relay DPDT (2 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) Through Hole
G6A-474P-ST40-US-DC48
Relay Basics - Another Teaching Moment | DigiKey Electronics

G6AU-274P-ST-US DC12

DigiKey Part Number
39-G6AU-274P-ST-USDC12-ND
Manufacturer
Manufacturer Product Number
G6AU-274P-ST-US DC12
Description
RELAY GEN PURPOSE DPDT 2A 12V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G6AU-274P-ST-US DC12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
12VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
2 A
Switching Voltage
250VAC, 220VDC - Max
Load - Max Switching
500VA, 440W
Coil Current
8.3 mA
Coil Type
Latching, Single Coil
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
8.4 VDC
Must Release Voltage
-
Operate Time
5 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver (Ag), Gold (Au)
Approval Agency
-
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
1.44 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 475
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1167,14000 Kč167,14 Kč
10148,83400 Kč1 488,34 Kč
25142,13120 Kč3 553,28 Kč
50137,25980 Kč6 862,99 Kč
100132,54990 Kč13 254,99 Kč
250126,56588 Kč31 641,47 Kč
500122,21676 Kč61 108,38 Kč
1 000118,01422 Kč118 014,22 Kč
Manufacturers Standard Package
Unit Price without VAT:167,14000 Kč
Unit Price with VAT:202,23940 Kč