General Purpose Relay DPDT (2 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G6AK-274P-ST-US DC3

DigiKey Part Number
39-G6AK-274P-ST-USDC3-ND
Manufacturer
Manufacturer Product Number
G6AK-274P-ST-US DC3
Description
RELAY GENERAL PURPOSE DPDT 2A 3V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G6AK-274P-ST-US DC3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
3VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
2 A
Switching Voltage
250VAC, 220VDC - Max
Load - Max Switching
500VA, 440W
Coil Current
66.7 mA
Coil Type
Latching, Dual Coil
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
2.1 VDC
Must Release Voltage
-
Operate Time
5 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver (Ag), Gold (Au)
Approval Agency
-
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
45 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1198,22000 Kč198,22 Kč
10176,53000 Kč1 765,30 Kč
25168,58880 Kč4 214,72 Kč
50162,80580 Kč8 140,29 Kč
100157,22040 Kč15 722,04 Kč
250150,12144 Kč37 530,36 Kč
500144,96138 Kč72 480,69 Kč
1 000139,97519 Kč139 975,19 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:198,22000 Kč
Unit Price with VAT:239,84620 Kč