



G6AK-274P-ST-US DC12 | |
|---|---|
DigiKey Part Number | 39-G6AK-274P-ST-USDC12-ND |
Manufacturer | |
Manufacturer Product Number | G6AK-274P-ST-US DC12 |
Description | RELAY GEN PURPOSE DPDT 2A 12V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6AK-274P-ST-US DC12 Models |
Category | Coil Current 15 mA |
Manufacturer Omron Electronics Inc-EMC Div | Coil Type Latching, Dual Coil |
Series | Termination Style PC Pin |
Packaging Tube | Must Operate Voltage 8.4 VDC |
Part Status Active | Operate Time 5 ms |
Mounting Type Through Hole | Release Time 5 ms |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Relay Type General Purpose |
Switching Voltage 250VAC, 220VDC - Max | Coil Resistance 800 Ohms |
Load - Max Switching 500VA, 440W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,40000 Kč | 210,40 Kč |
| 10 | 187,47000 Kč | 1 874,70 Kč |
| 25 | 179,02880 Kč | 4 475,72 Kč |
| 50 | 172,88920 Kč | 8 644,46 Kč |
| 100 | 166,95510 Kč | 16 695,51 Kč |
| 250 | 159,41764 Kč | 39 854,41 Kč |
| 500 | 153,93718 Kč | 76 968,59 Kč |
| 1 000 | 148,64274 Kč | 148 642,74 Kč |
| Unit Price without VAT: | 210,40000 Kč |
|---|---|
| Unit Price with VAT: | 254,58400 Kč |


