General Purpose Relay DPDT (2 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) Through Hole
G6A-2 SERIES
Relay Basics - Another Teaching Moment | DigiKey Electronics

G6A-274P-ST40-US DC48

DigiKey Part Number
39-G6A-274P-ST40-USDC48-ND
Manufacturer
Manufacturer Product Number
G6A-274P-ST40-US DC48
Description
RELAY GEN PURPOSE DPDT 2A 48V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G6A-274P-ST40-US DC48 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
48VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
2 A
Switching Voltage
250VAC, 220VDC - Max
Load - Max Switching
500VA, 440W
Coil Current
8.3 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
33.6 VDC
Must Release Voltage
4.8 VDC
Operate Time
5 ms
Release Time
3 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver (Ag), Gold (Au)
Approval Agency
-
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
5.76 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 834
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1159,16000 Kč159,16 Kč
10141,77800 Kč1 417,78 Kč
25135,38680 Kč3 384,67 Kč
50130,74620 Kč6 537,31 Kč
100126,25890 Kč12 625,89 Kč
250120,56044 Kč30 140,11 Kč
500116,41754 Kč58 208,77 Kč
1 000112,41405 Kč112 414,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:159,16000 Kč
Unit Price with VAT:192,58360 Kč