General Purpose Relay DPDT (2 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) Through Hole
G6A-274P-ST40-US-DC12
G6A-274P-ST40-US-DC12
Relay Basics - Another Teaching Moment | DigiKey Electronics

G6A-274P-ST40-US DC12

DigiKey Part Number
39-G6A-274P-ST40-USDC12-ND
Manufacturer
Manufacturer Product Number
G6A-274P-ST40-US DC12
Description
RELAY GEN PURPOSE DPDT 2A 12V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G6A-274P-ST40-US DC12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
12VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
2 A
Switching Voltage
250VAC, 220VDC - Max
Load - Max Switching
500VA, 440W
Coil Current
33.3 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
8.4 VDC
Must Release Voltage
1.2 VDC
Operate Time
5 ms
Release Time
3 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver (Ag), Gold (Au)
Approval Agency
-
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
360 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 571
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1129,98000 Kč129,98 Kč
10115,74100 Kč1 157,41 Kč
25110,53360 Kč2 763,34 Kč
50106,74540 Kč5 337,27 Kč
100103,08340 Kč10 308,34 Kč
25098,43276 Kč24 608,19 Kč
50095,05080 Kč47 525,40 Kč
1 00091,78310 Kč91 783,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:129,98000 Kč
Unit Price with VAT:157,27580 Kč