General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
G5RL-1A-LN DC12
G5RL-1A-LN DC12
Relay Basics - Another Teaching Moment | DigiKey Electronics

G5RL-1A-LN DC12

DigiKey Part Number
Z2896-ND
Manufacturer
Manufacturer Product Number
G5RL-1A-LN DC12
Description
RELAY GEN PURPOSE SPST 12A 12V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G5RL-1A-LN DC12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
12 A
Switching Voltage
250VAC, 24VDC - Max
Load - Max Switching
3000VA, 288W
Coil Current
44.2 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
-
Must Operate Voltage
8.4 VDC
Must Release Voltage
1.2 VDC
Operate Time
15 ms
Release Time
15 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Alloy
Approval Agency
CQC, CSA, cURus, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
272 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 281
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1114,02000 Kč114,02 Kč
10101,52500 Kč1 015,25 Kč
2596,96040 Kč2 424,01 Kč
5093,63840 Kč4 681,92 Kč
10090,42790 Kč9 042,79 Kč
30085,55707 Kč25 667,12 Kč
50083,38180 Kč41 690,90 Kč
1 00080,51578 Kč80 515,78 Kč
Manufacturers Standard Package
Unit Price without VAT:114,02000 Kč
Unit Price with VAT:137,96420 Kč