General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G5QU-1A-HR-HA-VH DC24

DigiKey Part Number
39-G5QU-1A-HR-HA-VHDC24-ND
Manufacturer
Manufacturer Product Number
G5QU-1A-HR-HA-VH DC24
Description
HIGH INRUSH 10A LATCHING RELAY
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G5QU-1A-HR-HA-VH DC24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
10 A
Switching Voltage
277VAC - Max
Load - Max Switching
1250VA, 150W
Coil Current
16.7 mA
Coil Type
Latching, Single Coil
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
Class F
Must Operate Voltage
18 VDC
Must Release Voltage
-
Operate Time
15 ms
Release Time
15 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Alloy, Cadmium Free
Approval Agency
CQC, CSA, cURus, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
1.44 kOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 980
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1152,87000 Kč152,87 Kč
10136,19300 Kč1 361,93 Kč
25130,06160 Kč3 251,54 Kč
50125,60160 Kč6 280,08 Kč
100121,29280 Kč12 129,28 Kč
250115,81824 Kč28 954,56 Kč
500111,83870 Kč55 919,35 Kč
1 000107,99334 Kč107 993,34 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:152,87000 Kč
Unit Price with VAT:184,97270 Kč