
G5QK-1A-HR-HA-VH DC5 | |
|---|---|
DigiKey Part Number | 39-G5QK-1A-HR-HA-VHDC5-ND |
Manufacturer | |
Manufacturer Product Number | G5QK-1A-HR-HA-VH DC5 |
Description | HIGH INRUSH 10A LATCHING RELAY |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G5QK-1A-HR-HA-VH DC5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 277VAC - Max | |
Load - Max Switching | 1250VA, 150W | |
Coil Current | 160 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | - | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CQC, CSA, cURus, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 31 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,87000 Kč | 152,87 Kč |
| 10 | 136,19300 Kč | 1 361,93 Kč |
| 25 | 130,06160 Kč | 3 251,54 Kč |
| 50 | 125,60160 Kč | 6 280,08 Kč |
| 100 | 121,29280 Kč | 12 129,28 Kč |
| 250 | 115,81824 Kč | 28 954,56 Kč |
| 500 | 111,83870 Kč | 55 919,35 Kč |
| 1 000 | 107,99334 Kč | 107 993,34 Kč |
| Unit Price without VAT: | 152,87000 Kč |
|---|---|
| Unit Price with VAT: | 184,97270 Kč |

