



G5Q-1A4 DC22 | |
|---|---|
DigiKey Part Number | Z12711-ND |
Manufacturer | |
Manufacturer Product Number | G5Q-1A4 DC22 |
Description | RELAY GEN PURPOSE SPST 10A 22V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 22VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G5Q-1A4 DC22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Load - Max Switching | 1250VA, 150W | |
Coil Current | 9.1 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 16.5 VDC | |
Must Release Voltage | 1.1 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | Silver Alloy | |
Approval Agency | CQC, CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 2.42 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 34,05900 Kč | 340,59 Kč |
| 25 | 32,53000 Kč | 813,25 Kč |
| 50 | 31,41720 Kč | 1 570,86 Kč |
| 100 | 30,34210 Kč | 3 034,21 Kč |
| 250 | 28,97640 Kč | 7 244,10 Kč |
| 500 | 27,98236 Kč | 13 991,18 Kč |
| 1 000 | 27,02191 Kč | 27 021,91 Kč |
| 5 000 | 24,91467 Kč | 124 573,35 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |

