General Purpose Relay SPST-NO (1 Form A) 18VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 18VDC Coil Through Hole
G5Q-1A4 DC18
G5Q-1A4 DC18
Relay Basics - Another Teaching Moment | DigiKey Electronics

G5Q-1A4 DC18

DigiKey Part Number
Z2978-ND
Manufacturer
Manufacturer Product Number
G5Q-1A4 DC18
Description
RELAY GEN PURPOSE SPST 10A 18V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 18VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G5Q-1A4 DC18 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
10 A
Switching Voltage
277VAC, 30VDC - Max
Load - Max Switching
1250VA, 150W
Coil Current
11.1 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
13.5 VDC
Must Release Voltage
0.9 VDC
Operate Time
10 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 105°C
Contact Material
Silver Alloy
Approval Agency
CQC, CSA, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
1.62 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 832
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
138,22000 Kč38,22 Kč
1034,05900 Kč340,59 Kč
2532,53000 Kč813,25 Kč
5031,41720 Kč1 570,86 Kč
10030,34210 Kč3 034,21 Kč
25028,97640 Kč7 244,10 Kč
50027,98236 Kč13 991,18 Kč
1 00027,02191 Kč27 021,91 Kč
5 00024,91467 Kč124 573,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:38,22000 Kč
Unit Price with VAT:46,24620 Kč